Direct
Similar

B32673Z4334K000 | |
|---|---|
DigiKey Part Number | B32673Z4334K000-ND |
Manufacturer | |
Manufacturer Product Number | B32673Z4334K000 |
Description | CAP FILM 0.33UF 10% 450VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 220V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32673Z4334K000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 220V | Applications Power Factor Correction (PFC) |
Voltage Rating - DC 450V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32673Z6334K000 | TDK | 2.793 | 495-4479-ND | 1,40000 € | Direct |
| B32672Z4334K000 | TDK | 35 | 495-6901-ND | 0,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.880 | 0,34727 € | 1.000,14 € |
| Unit Price without VAT: | 0,34727 € |
|---|---|
| Unit Price with VAT: | 0,42020 € |


