
B32672Z4334K000 | |
|---|---|
DigiKey Part Number | 495-6901-ND |
Manufacturer | |
Manufacturer Product Number | B32672Z4334K000 |
Description | CAP FILM 0.33UF 10% 450VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 220V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32672Z4334K000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 220V | Applications Power Factor Correction (PFC) |
Voltage Rating - DC 450V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38600 € | 3,86 € |
| 50 | 0,29620 € | 14,81 € |
| 100 | 0,26840 € | 26,84 € |
| 500 | 0,22168 € | 110,84 € |
| 1.000 | 0,20721 € | 207,21 € |
| 3.000 | 0,18937 € | 568,11 € |
| 5.000 | 0,18277 € | 913,85 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73810 € |

