
B32521C3224K189 | |
|---|---|
DigiKey Part Number | 495-6814-2-ND - Tape & Reel (TR) 495-6814-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32521C3224K189 |
Description | CAP FILM 0.22UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C3224K189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32521C3224K000 | TDK | 6.719 | 495-2439-ND | 0,63000 € | Parametric Equivalent |
| B32521C3224K289 | TDK | 3.320 | 495-76545-2-ND | 0,17408 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39200 € | 3,92 € |
| 50 | 0,29980 € | 14,99 € |
| 100 | 0,27140 € | 27,14 € |
| 500 | 0,22334 € | 111,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 0,18778 € | 244,11 € |
| 2.600 | 0,17731 € | 461,01 € |
| 3.900 | 0,17207 € | 671,07 € |
| 6.500 | 0,16626 € | 1.080,69 € |
| 9.100 | 0,16287 € | 1.482,12 € |
| 13.000 | 0,15960 € | 2.074,80 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,76230 € |

