0.22 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32521C3224K289

DigiKey Part Number
495-76545-2-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32521C3224K289
Description
CAP FILM 0.22UF 10% 250VDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32521C3224K289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.433" (11.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
160V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.320
Check for Additional Incoming Stock
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
3.3200,17408 €577,95 €
6.6400,16604 €1.102,51 €
9.9600,16201 €1.613,62 €
16.6000,15755 €2.615,33 €
23.2400,15494 €3.600,81 €
33.2000,15242 €5.060,34 €
Manufacturers Standard Package
Unit Price without VAT:0,17408 €
Unit Price with VAT:0,21064 €