Similar

INMP504ACEZ-R0 | |
|---|---|
DigiKey Part Number | 1428-1032-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INMP504ACEZ-R0 |
Description | MIC MEMS ANALOG OMNI -38DB |
Customer Reference | |
Detailed Description | 100 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.3 V Omnidirectional (-38dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 20 kHz | |
Sensitivity | -38dB ±3dB @ 94dB SPL | |
S/N Ratio | 65dB | |
Impedance | 200 Ohms | |
Voltage Range | 1.6 V ~ 3.3 V | |
Current - Supply | 225 µA | |
Port Location | Bottom | |
Termination | Solder Pads | |
Size / Dimension | 0.132" L x 0.098" W (3.35mm x 2.50mm) | |
Height (Max) | 0.039" (0.98mm) | |
Shape | Rectangular | |
Base Product Number |


