
INMP510ACEZ-R7 | |
|---|---|
DigiKey Part Number | 1428-1016-2-ND - Tape & Reel (TR) 1428-1016-1-ND - Cut Tape (CT) 1428-1016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INMP510ACEZ-R7 |
Description | MIC MEMS ANALOG OMNI -38DB |
Customer Reference | |
Detailed Description | 60 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.63 V Omnidirectional (-38dB ±2dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | INMP510ACEZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 60 Hz ~ 20 kHz | |
Sensitivity | -38dB ±2dB @ 94dB SPL | |
S/N Ratio | 65dB | |
Impedance | 350 Ohms | |
Voltage Range | 1.5 V ~ 3.63 V | |
Current - Supply | 250 µA | |
Port Location | Bottom | |
Termination | Solder Pads | |
Size / Dimension | 0.132" L x 0.098" W (3.35mm x 2.50mm) | |
Height (Max) | 0.043" (1.10mm) | |
Shape | Rectangular | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 2,16900 € | 21,69 € |
| 25 | 1,97520 € | 49,38 € |
| 50 | 1,84200 € | 92,10 € |
| 100 | 1,71940 € | 171,94 € |
| 250 | 1,68540 € | 421,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,46721 € | 1.467,21 € |
| 2.000 | 1,37696 € | 2.753,92 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,33960 € |





