MMASE21GSB7105MTNB25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,03099 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,05100 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,03099 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,03099 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,03099 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,01111 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03603 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03774 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03351 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03108 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02539 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03891 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,04846 €
Datasheet
1 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMASE21GSB7105MTNB25

DigiKey Part Number
587-MMASE21GSB7105MTNB25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMASE21GSB7105MTNB25
Description
CAP CER 1UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMASE21GSB7105MTNB25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMF212B7105MGHTTaiyo Yuden0587-EMF212B7105MGHTCT-ND0,22000 €Parametric Equivalent
EMK212B7105MGHTRTaiyo Yuden0EMK212B7105MGHTR-ND0,03099 €Parametric Equivalent
MAASE21GSB7105MTNA01Taiyo Yuden0587-MAASE21GSB7105MTNA01TR-ND0,05100 €Parametric Equivalent
MBASE21GSB7105MTNB25Taiyo Yuden0587-MBASE21GSB7105MTNB25TR-ND0,03099 €Parametric Equivalent
MCASE21GSB7105MTNB25Taiyo Yuden0587-MCASE21GSB7105MTNB25TR-ND0,03099 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03099 €92,97 €
Manufacturers Standard Package
Unit Price without VAT:0,03099 €
Unit Price with VAT:0,03750 €