C0805C105M4RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03603 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03774 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03351 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03108 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03891 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,04846 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,04512 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,04186 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,01111 €
Datasheet

Parametric Equivalent


TDK
In Stock: 3.620
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 18.631
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2.456
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 18
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,22000 €
Datasheet
1 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C105M4RECTU

DigiKey Part Number
399-C0805C105M4RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C105M4RECTU
Description
CAP CER 0805 1UF 16V X7R 20%
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C105M4RECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C105M4RECKEMET0C0805C105M4REC-ND0,03603 €Parametric Equivalent
C0805C105M4REC7210KEMET0C0805C105M4REC7210-ND0,03774 €Parametric Equivalent
C0805C105M4RECAUTOKEMET0C0805C105M4RECAUTO-ND0,03351 €Parametric Equivalent
C0805C105M4RECAUTO7210KEMET0C0805C105M4RECAUTO7210-ND0,03108 €Parametric Equivalent
C0805X105M4REC7210KEMET0C0805X105M4REC7210-ND0,03891 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.5000,02539 €190,42 €
Unit Price without VAT:0,02539 €
Unit Price with VAT:0,03072 €