Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLAST105SB7104MFNB25 | |
|---|---|
DigiKey Part Number | 587-MLAST105SB7104MFNB25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLAST105SB7104MFNB25 |
Description | CAP CER 0.1UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLAST105SB7104MFNB25 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAAST105AB7104MFCA01 | Taiyo Yuden | 0 | 587-MAAST105AB7104MFCA01TR-ND | 0,00475 € | Parametric Equivalent |
| MBAST105SB7104MFNA01 | Taiyo Yuden | 0 | 587-MBAST105SB7104MFNA01TR-ND | 0,01143 € | Parametric Equivalent |
| MCAST105SB7104MFNA01 | Taiyo Yuden | 1.550 | 587-MCAST105SB7104MFNA01CT-ND | 0,08000 € | Parametric Equivalent |
| MCAST105SB7104MFNA1J | Taiyo Yuden | 0 | 587-MCAST105SB7104MFNA1JTR-ND | 0,01143 € | Parametric Equivalent |
| MMAST105SB7104MFNA01 | Taiyo Yuden | 0 | 587-MMAST105SB7104MFNA01TR-ND | 0,01143 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00882 € | 88,20 € |
| Unit Price without VAT: | 0,00882 € |
|---|---|
| Unit Price with VAT: | 0,01067 € |













