Parametric Equivalent
Parametric Equivalent

MAAST105AB7104MFCA01 | |
|---|---|
DigiKey Part Number | 587-MAAST105AB7104MFCA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAAST105AB7104MFCA01 |
Description | MLCC, 0402, 25V, X7R, 0.1 UF 20 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCAST105SB7104MFNA01 | Taiyo Yuden | 1.550 | 587-MCAST105SB7104MFNA01CT-ND | 0,08000 € | Parametric Equivalent |
| CGA2B3X7R1E104M050BB | TDK | 28.135 | 445-12252-1-ND | 0,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00475 € | 47,50 € |
| 20.000 | 0,00471 € | 94,20 € |
| Unit Price without VAT: | 0,00475 € |
|---|---|
| Unit Price with VAT: | 0,00575 € |



