


LMF107B7104MAHT | |
|---|---|
DigiKey Part Number | 587-LMF107B7104MAHTTR-ND - Tape & Reel (TR) 587-LMF107B7104MAHTCT-ND - Cut Tape (CT) 587-LMF107B7104MAHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMF107B7104MAHT |
Description | CAP CER 0.1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMF107B7104MAHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C104M8RACAUTO | KEMET | 3.558 | 399-C0603C104M8RACAUTOCT-ND | 0,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07800 € | 0,78 € |
| 50 | 0,05520 € | 2,76 € |
| 100 | 0,04810 € | 4,81 € |
| 500 | 0,03616 € | 18,08 € |
| 1.000 | 0,03249 € | 32,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02702 € | 108,08 € |
| 8.000 | 0,02499 € | 199,92 € |
| 12.000 | 0,02397 € | 287,64 € |
| 20.000 | 0,02284 € | 456,80 € |
| 28.000 | 0,02219 € | 621,32 € |
| 40.000 | 0,02155 € | 862,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

