
C0603C104M8RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C104M8RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C104M8RACAUTOCT-ND - Cut Tape (CT) 399-C0603C104M8RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104M8RACAUTO |
Description | CAP CER 0.1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104M8RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMF107B7104MAHT | Taiyo Yuden | 90 | 587-LMF107B7104MAHTCT-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07400 € | 0,74 € |
| 50 | 0,05180 € | 2,59 € |
| 100 | 0,04520 € | 4,52 € |
| 500 | 0,03390 € | 16,95 € |
| 1.000 | 0,03042 € | 30,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02523 € | 100,92 € |
| 8.000 | 0,02330 € | 186,40 € |
| 12.000 | 0,02234 € | 268,08 € |
| 20.000 | 0,02127 € | 425,40 € |
| 28.000 | 0,02065 € | 578,20 € |
| 40.000 | 0,02005 € | 802,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |

