
S1ML | |
|---|---|
DigiKey Part Number | 1801-S1MLTR-ND - Tape & Reel (TR) 1801-S1MLCT-ND - Cut Tape (CT) 1801-S1MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1ML |
Description | DIODE STANDARD 1000V 1A SUB SMA |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount Sub SMA |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.8 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 9pF @ 4V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package Sub SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1MLW | Taiwan Semiconductor Corporation | 10.000 | 1801-S1MLWCT-ND | 0,25000 € | MFR Recommended |
| GS1010FL_R1_00001 | Panjit International Inc. | 51.038 | 3757-GS1010FL_R1_00001CT-ND | 0,12000 € | Similar |
| S1FLM-GS08 | Vishay General Semiconductor - Diodes Division | 3.325 | S1FLM-GS08GICT-ND | 0,30000 € | Similar |
| S1FLM-GS18 | Vishay General Semiconductor - Diodes Division | 45.635 | S1FLM-GS18GICT-ND | 0,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20100 € | 2,01 € |
| 100 | 0,12640 € | 12,64 € |
| 500 | 0,09374 € | 46,87 € |
| 1.000 | 0,08320 € | 83,20 € |
| 2.000 | 0,07430 € | 148,60 € |
| 5.000 | 0,06464 € | 323,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05867 € | 586,70 € |
| 20.000 | 0,05364 € | 1.072,80 € |
| 30.000 | 0,05108 € | 1.532,40 € |
| 50.000 | 0,04820 € | 2.410,00 € |
| 70.000 | 0,04649 € | 3.254,30 € |
| 100.000 | 0,04484 € | 4.484,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |




