
RR1220P-1180-D-M | |
|---|---|
DigiKey Part Number | 408-RR1220P-1180-D-MTR-ND - Tape & Reel (TR) 408-RR1220P-1180-D-MCT-ND - Cut Tape (CT) 408-RR1220P-1180-D-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR1220P-1180-D-M |
Description | RES SMD 118 OHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 118 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR1220P-1180-D-M Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6AEB1180V | Panasonic Industry | 15.840 | 10-ERA-6AEB1180VCT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02800 € | 0,28 € |
| 25 | 0,02600 € | 0,65 € |
| 50 | 0,02440 € | 1,22 € |
| 100 | 0,02300 € | 2,30 € |
| 250 | 0,02132 € | 5,33 € |
| 500 | 0,02016 € | 10,08 € |
| 1.000 | 0,01907 € | 19,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01836 € | 91,80 € |
| 10.000 | 0,01751 € | 175,10 € |
| 15.000 | 0,01706 € | 255,90 € |
| 25.000 | 0,01653 € | 413,25 € |
| 35.000 | 0,01620 € | 567,00 € |
| 50.000 | 0,01588 € | 794,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

