
ERA-6AEB1180V | |
|---|---|
DigiKey Part Number | 10-ERA-6AEB1180VTR-ND - Tape & Reel (TR) 10-ERA-6AEB1180VCT-ND - Cut Tape (CT) 10-ERA-6AEB1180VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AEB1180V |
Description | RES SMD 118 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 118 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AEB1180V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,05600 € | 1,40 € |
| 50 | 0,05280 € | 2,64 € |
| 100 | 0,04990 € | 4,99 € |
| 250 | 0,04624 € | 11,56 € |
| 500 | 0,04372 € | 21,86 € |
| 1.000 | 0,04144 € | 41,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03691 € | 184,55 € |
| 10.000 | 0,03529 € | 352,90 € |
| 15.000 | 0,03442 € | 516,30 € |
| 25.000 | 0,03342 € | 835,50 € |
| 35.000 | 0,03281 € | 1.148,35 € |
| 50.000 | 0,03220 € | 1.610,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

