RG1608P-1780-B-T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 2.646
Unit Price: 0,08000 €
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: 0,18502 €
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: 0,05007 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 957
Unit Price: 0,25000 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,03591 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,10884 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,32951 €
Datasheet
178 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-1780-B-T1

DigiKey Part Number
RG1608P-1780-B-T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1608P-1780-B-T1
Description
RES SMD 178 OHM 0.1% 1/10W 0603
Customer Reference
Detailed Description
178 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-1780-B-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB1780VPanasonic Industry2.646P178DBCT-ND0,08000 €Direct
MCT06030D1780BP100Vishay0MCT06030D1780BP100-ND0,18502 €Direct
MCT06030D1780BP500Vishay0231221671781-ND0,05007 €Direct
RP73PF1J178RBTDFTE Connectivity Passive Product957A110036CT-ND0,25000 €Direct
RT0603BRD07178RLYAGEO0RT0603BRD07178RL-ND0,03591 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types