Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0603BRD07178RL | |
|---|---|
DigiKey Part Number | RT0603BRD07178RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0603BRD07178RL |
Description | RES SMD 178 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 178 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD07178RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCT06030D1780BP500 | Vishay | 0 | 231221671781-ND | 0,05007 € | Direct |
| RG1608P-1780-B-T5 | Susumu | 0 | RG1608P-1780-B-T5-ND | 0,04422 € | Direct |
| TNPW0603178RBEEA | Vishay Dale | 0 | TNPW0603178RBEEA-ND | 0,10884 € | Direct |
| RG1608N-1780-B-T5 | Susumu | 0 | RG1608N-1780-B-T5-ND | 0,18129 € | Upgrade |
| RG1608N-1780-P-T1 | Susumu | 0 | RG1608N-1780-P-T1-ND | 0,33540 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03591 € | 179,55 € |
| Unit Price without VAT: | 0,03591 € |
|---|---|
| Unit Price with VAT: | 0,04345 € |




