Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VEJ331M1ETR-0810S | |
|---|---|
DigiKey Part Number | 4403-VEJ331M1ETR-0810STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VEJ331M1ETR-0810S |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 290 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 406 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VZL331M1ETR-0810S | Surge | 0 | 4403-VZL331M1ETR-0810STR-ND | 0,12010 € | Parametric Equivalent |
| VZT331M1VTR-0810S | Surge | 400 | 4403-VZT331M1VTR-0810SCT-ND | 0,61000 € | Parametric Equivalent |
| 865080453014 | Würth Elektronik | 1.746 | 732-8442-1-ND | 0,57000 € | Parametric Equivalent |
| EEV337M025A9MAA | KEMET | 8.089 | 399-6714-1-ND | 1,01000 € | Parametric Equivalent |
| EMVY250ARA331MHA0G | Chemi-Con | 449 | 565-EMVY250ARA331MHA0GCT-ND | 0,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09898 € | 494,90 € |
| Unit Price without VAT: | 0,09898 € |
|---|---|
| Unit Price with VAT: | 0,11977 € |







