
VZT331M1VTR-0810S | |
|---|---|
DigiKey Part Number | 4403-VZT331M1VTR-0810STR-ND - Tape & Reel (TR) 4403-VZT331M1VTR-0810SCT-ND - Cut Tape (CT) 4403-VZT331M1VTR-0810SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VZT331M1VTR-0810S |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 552.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38400 € | 3,84 € |
| 50 | 0,28720 € | 14,36 € |
| 100 | 0,25670 € | 25,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20388 € | 101,94 € |
| 1.000 | 0,18721 € | 187,21 € |
| 1.500 | 0,17879 € | 268,19 € |
| 2.500 | 0,16941 € | 423,53 € |
| 3.500 | 0,16389 € | 573,62 € |
| 5.000 | 0,15856 € | 792,80 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73810 € |

