VEJ331M1CTR-0810S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,08984 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,09898 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,11273 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,12010 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,14435 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 617
Unit Price: 0,48000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.646
Unit Price: 0,57000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.787
Unit Price: 1,00000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 8.089
Unit Price: 1,01000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 3.000
Unit Price: 0,81000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 449
Unit Price: 0,82000 €
Datasheet

Parametric Equivalent


NIC Components Corp
In Stock: 4.103
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 14.000
Unit Price: 0,47476 €
Datasheet
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VEJ331M1CTR-0810S

DigiKey Part Number
4403-VEJ331M1CTR-0810STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VEJ331M1CTR-0810S
Description
CAP ALUM 16V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
290 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
406 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VEH331M1CTR-0810SSurge04403-VEH331M1CTR-0810STR-ND0,08984 €Parametric Equivalent
VEJ331M1ETR-0810SSurge04403-VEJ331M1ETR-0810STR-ND0,09898 €Parametric Equivalent
VZL331M1CTR-0810SSurge04403-VZL331M1CTR-0810STR-ND0,11273 €Parametric Equivalent
VZL331M1ETR-0810SSurge04403-VZL331M1ETR-0810STR-ND0,12010 €Parametric Equivalent
VZS331M1CTR-0810SSurge04403-VZS331M1CTR-0810STR-ND0,14435 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08984 €449,20 €
Unit Price without VAT:0,08984 €
Unit Price with VAT:0,10871 €