Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VEH470M1ETR-0606S | |
|---|---|
DigiKey Part Number | 4403-VEH470M1ETR-0606STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VEH470M1ETR-0606S |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 136 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 170 mA @ 100 kHz |
Part Status Active | Impedance 850 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VEJ470M1ETR-0606S | Surge | 450 | 4403-VEJ470M1ETR-0606SCT-ND | 0,27000 € | Parametric Equivalent |
| VZH470M1ETR-0606S | Surge | 978 | 4403-VZH470M1ETR-0606STR-ND | 0,29000 € | Parametric Equivalent |
| VZL470M1ETR-0606S | Surge | 0 | 4403-VZL470M1ETR-0606STR-ND | 0,07305 € | Parametric Equivalent |
| VZL470M1VTR-0606S | Surge | 0 | 4403-VZL470M1VTR-0606STR-ND | 0,07305 € | Parametric Equivalent |
| VZS470M1ETR-0606S | Surge | 0 | 4403-VZS470M1ETR-0606STR-ND | 0,07915 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05519 € | 551,90 € |
| Unit Price without VAT: | 0,05519 € |
|---|---|
| Unit Price with VAT: | 0,06678 € |










