
CVH-1V470MF60-R | |
|---|---|
DigiKey Part Number | 4713-CVH-1V470MF60-RTR-ND - Tape & Reel (TR) 4713-CVH-1V470MF60-RCT-ND - Cut Tape (CT) 4713-CVH-1V470MF60-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CVH-1V470MF60-R |
Description | LYTIC 47UF 35V 20% 6.3X5.8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 161 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40600 € | 4,06 € |
| 50 | 0,31160 € | 15,58 € |
| 100 | 0,28240 € | 28,24 € |
| 500 | 0,23310 € | 116,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21787 € | 217,87 € |
| 2.000 | 0,20533 € | 410,66 € |
| 3.000 | 0,19905 € | 597,15 € |
| 5.000 | 0,19209 € | 960,45 € |
| 7.000 | 0,18802 € | 1.316,14 € |
| 10.000 | 0,18411 € | 1.841,10 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |

