Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RA-332M1CBK-1625S | |
|---|---|
DigiKey Part Number | 4403-RA-332M1CBK-1625S-ND |
Manufacturer | |
Manufacturer Product Number | RA-332M1CBK-1625S |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.3 A @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 1.456 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJA332M1EBK-1625S | Surge | 0 | 4403-RJA332M1EBK-1625S-ND | 0,34661 € | Parametric Equivalent |
| ESE338M025AM7AA | KEMET | 0 | 399-ESE338M025AM7AA-ND | 0,39603 € | Parametric Equivalent |
| ESH338M016AM7EA | KEMET | 0 | 399-ESH338M016AM7EATB-ND | 0,29744 € | Parametric Equivalent |
| UVZ1E332MHD1AA | Nichicon | 0 | UVZ1E332MHD1AA-ND | 0,59684 € | Parametric Equivalent |
| UVZ1E332MHD1CV | Nichicon | 0 | UVZ1E332MHD1CV-ND | 0,54344 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,35071 € | 631,28 € |
| Unit Price without VAT: | 0,35071 € |
|---|---|
| Unit Price with VAT: | 0,42436 € |





