ESH338M016AM7EA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,34661 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,59684 €

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,54344 €
3.3 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESH338M016AM7EA

DigiKey Part Number
399-ESH338M016AM7EATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESH338M016AM7EA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.35 A @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
1.5525 A @ 10 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RJA332M1EBK-1625SSurge04403-RJA332M1EBK-1625S-ND0,34661 €Parametric Equivalent
UVZ1E332MHD1AANichicon0UVZ1E332MHD1AA-ND0,59684 €Parametric Equivalent
UVZ1E332MHD1CVNichicon0UVZ1E332MHD1CV-ND0,54344 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.1000,29744 €624,62 €
Unit Price without VAT:0,29744 €
Unit Price with VAT:0,35990 €