
VN380SPTR-E | |
|---|---|
DigiKey Part Number | VN380SPTR-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VN380SPTR-E |
Description | IC PWR DRVR BIPOLAR 2:1 PWRSO10 |
Customer Reference | |
Detailed Description | Power Switch/Driver 2:1 Bipolar 5A PowerSO-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 2:1 | |
Output Configuration | High Side | |
Output Type | Bipolar | |
Interface | On/Off | |
Voltage - Load | 6V ~ 24V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 110mOhm | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSO-10 | |
Package / Case | ||
Base Product Number |


