VN380SP-E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 0
cms-unit-price: 0,00000 €
cms-datasheet
Power Switch/Driver 2:1 Bipolar 5A PowerSO-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN380SP-E

DigiKey Part Number
VN380SP-E-ND
Manufacturer
Manufacturer Product Number
VN380SP-E
Description
IC PWR DRVR BIPOLAR 2:1 PWRSO10
Customer Reference
Detailed Description
Power Switch/Driver 2:1 Bipolar 5A PowerSO-10
cms-datasheet
 cms-datasheet
EDA/CAD Models
VN380SP-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
2:1
Output Configuration
High Side
Output Type
Bipolar
Interface
On/Off
Voltage - Load
6V ~ 24V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
5A
Rds On (Typ)
110mOhm
Input Type
-
Features
Status Flag
Fault Protection
Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PowerSO-10
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.