
TSH345ID | |
|---|---|
DigiKey Part Number | TSH345ID-ND |
Manufacturer | |
Manufacturer Product Number | TSH345ID |
Description | IC AMP BUFFER 14SO |
Customer Reference | |
Detailed Description | Video Amp 3 Buffer 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Buffer | |
Output Type | - | |
Number of Circuits | 3 | |
-3db Bandwidth | 36 MHz | |
Slew Rate | - | |
Current - Supply | 44.6 mA | |
Current - Output / Channel | 134 mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |


