Video Amp, 3 Buffer 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSH345IDT

DigiKey Part Number
497-8530-2-ND - Tape & Reel (TR)
497-8530-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TSH345IDT
Description
IC AMP BUFFER 14SO
Customer Reference
Detailed Description
Video Amp 3 Buffer 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TSH345IDT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Applications
Buffer
Output Type
-
Number of Circuits
3
-3db Bandwidth
36 MHz
Slew Rate
-
Current - Supply
44.6 mA
Current - Output / Channel
134 mA
Voltage - Supply, Single/Dual (±)
4.5V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 970
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,96000 €1,96 €
101,45700 €14,57 €
251,32960 €33,24 €
1001,18980 €118,98 €
2501,12308 €280,77 €
5001,08284 €541,42 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,85590 €2.139,75 €
5.0000,82420 €4.121,00 €
Manufacturers Standard Package
Unit Price without VAT:1,96000 €
Unit Price with VAT:2,37160 €