TS374CD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 2.600
Unit Price: 0,88000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7.868
Unit Price: 1,70401 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6.458
Unit Price: 2,69000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11.788
Unit Price: 1,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.657
Unit Price: 1,16000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9.904
Unit Price: 1,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.240
Unit Price: 1,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 996
Unit Price: 1,26000 €
Datasheet
Comparator Differential CMOS, MOS, Open-Drain, TTL 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS374CD

DigiKey Part Number
TS374CD-ND
Manufacturer
Manufacturer Product Number
TS374CD
Description
IC COMPARATOR 4 DIFF 14SO
Customer Reference
Detailed Description
Comparator Differential CMOS, MOS, Open-Drain, TTL 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TS374CD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Differential
Number of Elements
4
Output Type
CMOS, MOS, Open-Drain, TTL
Voltage - Supply, Single/Dual (±)
3V ~ 16V, ±1.5V ~ 8V
Voltage - Input Offset (Max)
10mV @ 5V
Current - Input Bias (Max)
1pA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
250µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types