
TS374CDT | |
|---|---|
DigiKey Part Number | 497-8097-2-ND - Tape & Reel (TR) 497-8097-1-ND - Cut Tape (CT) 497-8097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS374CDT |
Description | IC COMPARATOR 4 DIFF 14SO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential CMOS, MOS, Open-Drain, TTL 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS374CDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 4 | |
Output Type | CMOS, MOS, Open-Drain, TTL | |
Voltage - Supply, Single/Dual (±) | 3V ~ 16V, ±1.5V ~ 8V | |
Voltage - Input Offset (Max) | 10mV @ 5V | |
Current - Input Bias (Max) | 1pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 250µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63000 € | 6,30 € |
| 25 | 0,56920 € | 14,23 € |
| 100 | 0,50150 € | 50,15 € |
| 250 | 0,46928 € | 117,32 € |
| 500 | 0,44988 € | 224,94 € |
| 1.000 | 0,43389 € | 433,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32978 € | 824,45 € |
| 5.000 | 0,32140 € | 1.607,00 € |
| 7.500 | 0,31720 € | 2.379,00 € |
| 12.500 | 0,31254 € | 3.906,75 € |
| 17.500 | 0,30983 € | 5.422,02 € |
| 25.000 | 0,30721 € | 7.680,25 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,06480 € |

