
STM8L001J3M3 | |
|---|---|
DigiKey Part Number | 497-18837-ND |
Manufacturer | |
Manufacturer Product Number | STM8L001J3M3 |
Description | IC MCU 8BIT 8KB FLASH 8SO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | STM8L001J3M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | STM8 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, IR, POR, PWM, WDT | |
Number of I/O | 6 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 1.5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55700 € | 5,57 € |
| 25 | 0,50240 € | 12,56 € |
| 100 | 0,44150 € | 44,15 € |
| 250 | 0,41260 € | 103,15 € |
| 500 | 0,39518 € | 197,59 € |
| 2.000 | 0,36902 € | 738,04 € |
| 4.000 | 0,35930 € | 1.437,20 € |
| 6.000 | 0,35444 € | 2.126,64 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,93170 € |

