8KB (8K x 8) Microcontrollers

Results: 2.697
Stocking Options
Environmental Options
Media
Exclude
2.697Results
Applied FiltersRemove All

Showing
of 2.697
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
20 TSSOP
IC MCU 8BIT 8KB FLASH 20TSSOP
STMicroelectronics
12.657
In Stock
1 : 0,58000 €
Cut Tape (CT)
2.500 : 0,26705 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
8KB (8K x 8)
FLASH
128 x 8
1K x 8
2.95V ~ 5.5V
A/D 5x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
20 UFQFN
IC MCU 8BIT 8KB FLASH 20UFQFPN
STMicroelectronics
7.281
In Stock
1 : 0,62000 €
Cut Tape (CT)
3.000 : 0,28044 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
8KB (8K x 8)
FLASH
128 x 8
1K x 8
2.95V ~ 5.5V
A/D 5x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-UFQFPN (3x3)
20-UFQFN
20-VFQFN Exposed Pad
IC MCU 8BIT 8KB FLASH 20QFN
Microchip Technology
18.907
In Stock
1 : 0,71000 €
Cut Tape (CT)
6.000 : 0,59087 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
18
8KB (8K x 8)
FLASH
128 x 8
512 x 8
1.8V ~ 5.5V
A/D 12x10b; D/A 1x8b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
20-VQFN (3x3)
20-VFQFN Exposed Pad
20-VFQFN Exposed Pad
IC MCU 8BIT 8KB FLASH 20QFN
Microchip Technology
12.590
In Stock
1 : 0,73000 €
Cut Tape (CT)
6.000 : 0,59931 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
18
8KB (8K x 8)
FLASH
128 x 8
512 x 8
2.7V ~ 5.5V
A/D 12x10b; D/A 1x8b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
20-VQFN (3x3)
20-VFQFN Exposed Pad
28 SSOP
IC MCU 8BIT 8KB FLASH 28SSOP
Microchip Technology
10.333
In Stock
1 : 0,84000 €
Cut Tape (CT)
2.100 : 0,68372 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
23
8KB (8K x 8)
FLASH
256 x 8
1K x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
ATTINY44-20SSUR
IC MCU 8BIT 8KB FLASH 14SOIC
Microchip Technology
20.860
In Stock
1 : 1,12000 €
Tube
Tube
Active
Verified
AVR
8-Bit
16MHz
I2C, SPI, UART/USART
PWM
12
8KB (8K x 8)
FLASH
512 x 8
512 x 8
1.7V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
MSP430G2452IRSA16T
IC MCU 16BIT 8KB FLASH 16QFN
Texas Instruments
13.771
In Stock
1 : 1,75000 €
Cut Tape (CT)
3.000 : 0,88940 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, SPI, USI
Brown-out Detect/Reset, DMA, POR, PWM, WDT
10
8KB (8K x 8)
FLASH
-
256 x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-QFN (4x4)
16-VQFN Exposed Pad
44-TQFP
IC MCU 8BIT 8KB FLASH 44TQFP
Microchip Technology
2.461
In Stock
1 : 1,92000 €
Tray
Tray
Active
Verified
8051
8-Bit
24MHz
UART/USART
WDT
32
8KB (8K x 8)
FLASH
-
256 x 8
4V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-TQFP (10x10)
44-TQFP
40-PDIP
IC MCU 8BIT 8KB FLASH 40DIP
Microchip Technology
5.707
In Stock
1 : 3,11000 €
Tube
Tube
Active
Verified
8051
8-Bit
24MHz
UART/USART
WDT
32
8KB (8K x 8)
FLASH
-
256 x 8
4V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Through Hole
40-PDIP
40-DIP (0.600", 15.24mm)
4 PLCC
IC MCU 8BIT 8KB FLASH 44PLCC
Microchip Technology
2.812
In Stock
1 : 3,20000 €
Tube
Tube
Active
Verified
8051
8-Bit
24MHz
UART/USART
WDT
32
8KB (8K x 8)
FLASH
-
256 x 8
4V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-PLCC (16.6x16.6)
44-LCC (J-Lead)
S9S08SC4E0CTG
IC MCU 8BIT 8KB FLASH 16TSSOP
NXP USA Inc.
2.997
In Stock
1 : 4,04000 €
Cut Tape (CT)
5.000 : 2,18503 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
S08
8-Bit
20MHz
I2C, SCI, SPI
LVD, POR, PWM, WDT
12
8KB (8K x 8)
FLASH
-
512 x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-TSSOP
16-TSSOP (0.173", 4.40mm Width)
20 TSSOP
IC MCU 8BIT 8KB FLASH 20TSSOP
NXP USA Inc.
18.676
In Stock
1 : 4,23000 €
Tube
Tube
Active
Not Verified
S08
8-Bit
40MHz
I2C, LINbus, SCI, SPI
LVD, POR, PWM, WDT
17
8KB (8K x 8)
FLASH
-
512 x 8
2.7V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
C8051F331-GM
IC MCU 8BIT 8KB FLASH 20MLP
Silicon Labs
2.730
In Stock
1 : 7,50000 €
Tube
Tube
Not For New Designs
Not Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART
POR, PWM, Temp Sensor, WDT
17
8KB (8K x 8)
FLASH
-
768 x 8
2.7V ~ 3.6V
A/D 16x10b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-MLP (4x4)
20-VFQFN Exposed Pad
XU316-1024-QF60A-C24
IC MCU 32BIT 8KB OTP 60QFN
XMOS
468
In Stock
1 : 8,23000 €
Tray
Tray
Active
Not Verified
XCore
32-Bit 16-Core
2400MIPs
USB
POR, WDT
34
8KB (8K x 8)
OTP
-
1M x 8
0.855V ~ 0.945V
-
External
0°C ~ 70°C (TA)
-
-
Surface Mount
60-QFN (7x7)
60-VFQFN Exposed Pad
XU316-1024-QF60A-C24
IC MCU 32BIT 8KB OTP 60QFN
XMOS
364
In Stock
1 : 9,35000 €
Tray
Tray
Active
Not Verified
XCore
32-Bit 16-Core
2400MIPs
USB
POR, WDT
34
8KB (8K x 8)
OTP
-
1M x 8
0.855V ~ 0.945V
-
External
0°C ~ 70°C (TA)
-
-
Surface Mount
60-QFN (7x7)
60-VFQFN Exposed Pad
XU216-256-TQ128-I20
IC MCU 32BIT 8KB OTP 128TQFP
XMOS
853
In Stock
1 : 10,72000 €
Tray
Tray
Active
Not Verified
XCore
32-Bit 16-Core
2400MIPs
USB
POR, WDT
78
8KB (8K x 8)
OTP
-
1M x 8
0.855V ~ 0.945V
-
External
0°C ~ 70°C (TA)
-
-
Surface Mount
128-TQFP (14x14)
128-TQFP Exposed Pad
XU216-256-TQ128-I20
IC MCU 32BIT 8KB OTP 128TQFP
XMOS
343
In Stock
1 : 12,17000 €
Tray
Tray
Active
Not Verified
XCore
32-Bit 16-Core
2400MIPs
USB
POR, WDT
78
8KB (8K x 8)
OTP
-
1M x 8
0.855V ~ 0.945V
-
External
-40°C ~ 85°C (TA)
-
-
Surface Mount
128-TQFP (14x14)
128-TQFP Exposed Pad
52 PQFP
IC MCU 8BIT 8KB FLASH 52MQFP
Analog Devices Inc.
1.206
In Stock
1 : 24,66000 €
Tray
Tray
Active
Verified
8052
8-Bit
16MHz
I2C, SPI, UART/USART
PSM, Temp Sensor, WDT
34
8KB (8K x 8)
FLASH
640 x 8
256 x 8
2.7V ~ 5.5V
A/D 8x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
52-MQFP (10x10)
52-QFP
20 TSSOP
IC MCU 8BIT 8KB FLASH 20TSSOP
STMicroelectronics
15.562
In Stock
1 : 0,59000 €
Tube
Tube
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
8KB (8K x 8)
FLASH
128 x 8
1K x 8
2.95V ~ 5.5V
A/D 5x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
ATTINY44V-15SST
IC MCU 8BIT 8KB FLASH 14SOIC
Microchip Technology
5.471
In Stock
1 : 0,65000 €
Cut Tape (CT)
3.000 : 0,54023 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
12
8KB (8K x 8)
FLASH
128 x 8
512 x 8
1.8V ~ 5.5V
A/D 10x10b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
ATTINY1616-MBT-VAO
IC MCU 8BIT 8KB FLASH 20VQFN
Microchip Technology
3.081
In Stock
1 : 0,67000 €
Cut Tape (CT)
6.000 : 0,54867 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
8KB (8K x 8)
FLASH
128 x 8
512 x 8
1.8V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
20-VQFN (3x3)
20-VFQFN Exposed Pad
ATTINY44V-15SST
IC MCU 8BIT 8KB FLASH 14SOIC
Microchip Technology
1.099
In Stock
1 : 0,67000 €
Tube
Tube
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
8KB (8K x 8)
FLASH
128 x 8
1K x 8
1.8V ~ 5.5V
A/D 9x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
ATTINY44V-15SST
IC MCU 8BIT 8KB FLASH 14SOIC
Microchip Technology
56.967
In Stock
1 : 0,68000 €
Cut Tape (CT)
3.000 : 0,56555 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
12
8KB (8K x 8)
FLASH
128 x 8
512 x 8
1.8V ~ 5.5V
A/D 10x10b; D/A 1x8b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
ATTINY44V-15SST
IC MCU 8BIT 8KB FLASH 14SOIC
Microchip Technology
9.931
In Stock
1 : 0,68000 €
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
12
8KB (8K x 8)
FLASH
128 x 8
512 x 8
1.8V ~ 5.5V
A/D 10x10b; D/A 1x8b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
8 SOIC
IC MCU 8BIT 8KB FLASH 8SO
STMicroelectronics
43.127
In Stock
1 : 0,74000 €
Cut Tape (CT)
2.500 : 0,34656 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, LINbus, SmartCard, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
5
8KB (8K x 8)
FLASH
128 x 8
1K x 8
2.95V ~ 5.5V
A/D 3x10b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
Showing
of 2.697

8KB (8K x 8) Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.