Similar
Similar

STD5N65M6 | |
|---|---|
DigiKey Part Number | STD5N65M6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STD5N65M6 |
Description | MOSFET N-CH 650V DPAK |
Customer Reference | |
Detailed Description | N-Channel 650 V 4A (Tc) 45W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD5N65M6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 0V, 10V | |
Rds On (Max) @ Id, Vgs | 1.3Ohm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 3.75V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.1 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 170 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |



