
TSM60NC1R5CP ROG | |
|---|---|
DigiKey Part Number | 1801-TSM60NC1R5CPROGTR-ND - Tape & Reel (TR) 1801-TSM60NC1R5CPROGCT-ND - Cut Tape (CT) 1801-TSM60NC1R5CPROGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM60NC1R5CP ROG |
Description | 600V, 3A, SINGLE N-CHANNEL POWER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 3A (Tc) 55W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | TSM60NC1R5CP ROG Models |
Category | Vgs(th) (Max) @ Id 5.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.1 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 242 pF @ 25 V |
FET Type | Power Dissipation (Max) 55W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.5Ohm @ 1A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 0,99000 € | 9,90 € |
| 100 | 0,66320 € | 66,32 € |
| 500 | 0,52312 € | 261,56 € |
| 1.000 | 0,47804 € | 478,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42926 € | 1.073,15 € |
| 5.000 | 0,39911 € | 1.995,55 € |
| 7.500 | 0,38376 € | 2.878,20 € |
| 12.500 | 0,36651 € | 4.581,38 € |
| 17.500 | 0,36099 € | 6.317,32 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,88760 € |

