SD2933-03 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 0
Unit Price: 105,81000 €
RF Mosfet 50 V 250 mA 30MHz 23.5dB 300W M177
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD2933-03

DigiKey Part Number
SD2933-03-ND
Manufacturer
Manufacturer Product Number
SD2933-03
Description
RF MOSFET 50V M177
Customer Reference
Detailed Description
RF Mosfet 50 V 250 mA 30MHz 23.5dB 300W M177
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N-Channel
Frequency
30MHz
Gain
23.5dB
Voltage - Test
50 V
Current Rating (Amps)
40A
Noise Figure
-
Current - Test
250 mA
Power - Output
300W
Voltage - Rated
125 V
Package / Case
M177
Supplier Device Package
M177
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes