RF Mosfet M177
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD2933-03W

DigiKey Part Number
SD2933-03W-ND
Manufacturer
Manufacturer Product Number
SD2933-03W
Description
RF MOSFET M177
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
RF Mosfet M177
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Active
Technology
-
Configuration
-
Frequency
-
Gain
-
Current Rating (Amps)
-
Noise Figure
-
Power - Output
-
Package / Case
M177
Supplier Device Package
M177
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
50105,81000 €5.290,50 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:105,81000 €
Unit Price with VAT:128,03010 €