
L9347LF | |
|---|---|
DigiKey Part Number | L9347LF-ND |
Manufacturer | |
Manufacturer Product Number | L9347LF |
Description | IC PWR DRIVER N-CHAN 1:1 PWRSO36 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A, 5A PowerSO-36, Bottom Pad |
Datasheet | Datasheet |
EDA/CAD Models | L9347LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.8V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A, 5A | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Open Load Detect, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSO-36, Bottom Pad | |
Package / Case | ||
Base Product Number |


