
L9352B-LF | |
|---|---|
DigiKey Part Number | 497-19134-ND |
Manufacturer | |
Manufacturer Product Number | L9352B-LF |
Description | IC PWR SWITCH N-CHAN 1:1 PWRSO36 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A, 5A PowerSO-36, Bottom Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 4.8V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Current - Output (Max) | 2.5A, 5A | |
Rds On (Typ) | 200mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Open Load Detect, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSO-36, Bottom Pad | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,87000 € | 7,87 € |
| 10 | 6,12700 € | 61,27 € |
| 31 | 5,60226 € | 173,67 € |
| 124 | 5,14976 € | 638,57 € |
| 279 | 4,95602 € | 1.382,73 € |
| 527 | 4,83220 € | 2.546,57 € |
| 1.023 | 4,72456 € | 4.833,22 € |
| Unit Price without VAT: | 7,87000 € |
|---|---|
| Unit Price with VAT: | 9,52270 € |

