HCF40109BEY is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 1.530
Unit Price: 0,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.045
Unit Price: 0,76000 €
Datasheet
Voltage Level Translator Unidirectional 4 Circuit 1 Channel 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCF40109BEY

DigiKey Part Number
497-1344-5-ND
Manufacturer
Manufacturer Product Number
HCF40109BEY
Description
IC XLTR VL UNIDIR 16-DIP
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 4 Circuit 1 Channel 16-DIP
Datasheet
 Datasheet
EDA/CAD Models
HCF40109BEY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
4
Channels per Circuit
1
Voltage - VCCA
3 V ~ 20 V
Voltage - VCCB
3 V ~ 20 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Inverted
Data Rate
-
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes