Voltage Level Translator Unidirectional 4 Circuit 1 Channel 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD40109BQNSRQ1

DigiKey Part Number
296-36573-2-ND - Tape & Reel (TR)
296-36573-1-ND - Cut Tape (CT)
296-36573-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD40109BQNSRQ1
Description
IC XLTR VL UNIDIR 16-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 4 Circuit 1 Channel 16-SO
Datasheet
 Datasheet
EDA/CAD Models
CD40109BQNSRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
3 V ~ 18 V
Manufacturer
Texas Instruments
Output Type
Tri-State, Non-Inverted
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
16-SOIC (0.209", 5.30mm Width)
Number of Circuits
4
Supplier Device Package
16-SO
Channels per Circuit
1
Base Product Number
Voltage - VCCA
3 V ~ 18 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.035
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,53600 €5,36 €
250,48360 €12,09 €
1000,42480 €42,48 €
2500,39684 €99,21 €
5000,38000 €190,00 €
1.0000,37840 €378,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,35475 €709,50 €
4.0000,34536 €1.381,44 €
6.0000,34066 €2.043,96 €
10.0000,33545 €3.354,50 €
14.0000,33240 €4.653,60 €
20.0000,32947 €6.589,40 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,90750 €