Similar
Similar

A22H165MJ | |
|---|---|
DigiKey Part Number | 497-14605-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A22H165MJ |
Description | IC AMP CLASS G STEREO 16FLIPCHIP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class G 16-FlipChip (1.65x1.65) |
Datasheet | Datasheet |
EDA/CAD Models | A22H165MJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class G | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2.3V ~ 4.8V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-FlipChip (1.65x1.65) | |
Package / Case | 16-WFBGA, FCBGA | |
Base Product Number |


