


LM48824TMX/NOPB | |
|---|---|
DigiKey Part Number | LM48824TMX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM48824TMX/NOPB |
Description | IC AMP CLASS G STER 37MW 16DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class G 16-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM48824TMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class G | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 37mW x 2 @ 16Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Depop, Differential Inputs, I2C, Mute, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-DSBGA | |
Package / Case | 16-WFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,71645 € | 2.149,35 € |
| 6.000 | 0,70132 € | 4.207,92 € |
| 9.000 | 0,69374 € | 6.243,66 € |
| Unit Price without VAT: | 0,71645 € |
|---|---|
| Unit Price with VAT: | 0,86690 € |

