Direct
Similar
Similar

FY1113F-TR | |
|---|---|
DigiKey Part Number | 404-1074-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FY1113F-TR |
Description | LED YELLOW DIFFUSED SMD R/A |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 1.9V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.70mm x 0.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 1.9V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 134°, 150° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 592nm |
Lens Color White | Package / Case 0805 (2012 Metric) |
Lens Transparency Diffused | Size / Dimension 2.10mm L x 1.00mm W |
Millicandela Rating | Height (Max) 0.60mm |
Lens Style Rectangle with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FKY1113F-TR | Stanley Electric Co | 2.460 | 404-1275-1-ND | 0,34000 € | Direct |
| APA2106SYCK | Kingbright | 74.500 | 754-1061-1-ND | 0,22000 € | Similar |
| SML-A12WTT86 | Rohm Semiconductor | 375 | 846-SML-A12WTT86CT-ND | 0,45000 € | Similar |




