Yellow 589nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKY1113F-TR

DigiKey Part Number
404-1275-2-ND - Tape & Reel (TR)
404-1275-1-ND - Cut Tape (CT)
404-1275-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FKY1113F-TR
Description
LED YELLOW DIFFUSED SMD R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow 589nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.70mm x 0.60mm
Mfr
Voltage - Forward (Vf) (Typ)
2.1V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
592nm
Configuration
Standard
Package / Case
2-SMD, No Lead
Lens Color
White
Size / Dimension
2.10mm L x 1.00mm W
Lens Transparency
Diffused
Height (Max)
0.70mm
Millicandela Rating
Base Product Number
Lens Style
Rectangle with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.460
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,23500 €2,35 €
1000,16750 €16,75 €
5000,13666 €68,33 €
1.0000,12650 €126,50 €
2.0000,11784 €235,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11047 €441,88 €
8.0000,10422 €833,76 €
12.0000,10102 €1.212,24 €
20.0000,09739 €1.947,80 €
28.0000,09524 €2.666,72 €
40.0000,09314 €3.725,60 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,41140 €