RMCS1206FT221R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 54.678
Unit Price: 0,08000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,08560 €
Datasheet

Similar


YAGEO
In Stock: 6.394
Unit Price: 0,09000 €
Datasheet

Similar


Bourns Inc.
In Stock: 14.592
Unit Price: 0,08000 €
Datasheet

Similar


Vishay Dale
In Stock: 14.477
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 2.955
Unit Price: 0,25000 €
Datasheet

Similar


Vishay Dale
In Stock: 2.240
Unit Price: 0,14000 €
Datasheet

Similar


Panasonic Industry
In Stock: 27.161
Unit Price: 0,15000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,02274 €
Datasheet

Similar


YAGEO
In Stock: 80.674
Unit Price: 0,08000 €
Datasheet
221 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCS1206FT221R

DigiKey Part Number
RMCS1206FT221R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCS1206FT221R
Description
RES 221 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
221 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCS1206FT221R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF1206FT221RStackpole Electronics Inc54.678RMCF1206FT221RCT-ND0,08000 €Similar
ERJ-S08F2210VPanasonic Industry0ERJ-S08F2210V-ND0,08560 €Upgrade
AC1206FR-07221RLYAGEO6.394YAG3845CT-ND0,09000 €Similar
CR1206-FX-2210ELFBourns Inc.14.592CR1206-FX-2210ELFCT-ND0,08000 €Similar
CRCW1206221RFKEAVishay Dale14.477541-221FCT-ND0,09000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01409 €70,45 €
Manufacturers Standard Package
Unit Price without VAT:0,01409 €
Unit Price with VAT:0,01705 €