
CRCW1206221RFKEAHP | |
|---|---|
DigiKey Part Number | 541-221UTR-ND - Tape & Reel (TR) 541-221UCT-ND - Cut Tape (CT) 541-221UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206221RFKEAHP |
Description | RES SMD 221 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206221RFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,13700 € | 1,37 € |
| 25 | 0,11120 € | 2,78 € |
| 50 | 0,09620 € | 4,81 € |
| 100 | 0,08430 € | 8,43 € |
| 250 | 0,07232 € | 18,08 € |
| 500 | 0,06538 € | 32,69 € |
| 1.000 | 0,05991 € | 59,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04921 € | 246,05 € |
| 10.000 | 0,04676 € | 467,60 € |
| 15.000 | 0,04556 € | 683,40 € |
| 25.000 | 0,04426 € | 1.106,50 € |
| 35.000 | 0,04351 € | 1.522,85 € |
| 50.000 | 0,04281 € | 2.140,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

