Parametric Equivalent

CVH60K20B | |
|---|---|
DigiKey Part Number | 738-CVH60K20B-ND |
Manufacturer | |
Manufacturer Product Number | CVH60K20B |
Description | VARISTOR 100V 12KA DISC 20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 V 12 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 110 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 12 kA |
Series | Energy 77J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 4100 pF @ 1 kHz |
Maximum AC Volts 60 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 85 V | Mounting Type Through Hole |
Varistor Voltage (Min) 90 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 100 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CVH60K20T | Stackpole Electronics Inc | 0 | 738-CVH60K20T-ND | 0,60290 € | Parametric Equivalent |
| CVQ60K20BL1 | Bourns Inc. | 0 | 118-CVQ60K20BL1TR-ND | 1,03701 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.100 | 0,60393 € | 3.080,04 € |
| Unit Price without VAT: | 0,60393 € |
|---|---|
| Unit Price with VAT: | 0,73076 € |



