
CVQ60K20BL1 | |
|---|---|
DigiKey Part Number | 118-CVQ60K20BL1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CVQ60K20BL1 |
Description | VARISTOR 100V 12KA DISC 20MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 V 12 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 110 V |
Manufacturer Bourns Inc. | Current - Surge 12 kA |
Series | Energy 77J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 4100 pF @ 1 kHz |
Maximum AC Volts 60 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 85 V | Mounting Type Through Hole |
Varistor Voltage (Min) 90 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 100 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.400 | 1,03701 € | 14.932,94 € |
| Unit Price without VAT: | 1,03701 € |
|---|---|
| Unit Price with VAT: | 1,25478 € |


