GBPC35005 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 1,86280 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 44
Unit Price: 5,33000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 86
Unit Price: 6,78000 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 2,01650 €
Datasheet

Parametric Equivalent


Navitas Semiconductor, Inc.
In Stock: 0
Unit Price: 2,11864 €
Datasheet
Bridge Rectifier Single Phase Standard 50 V QC Terminal GBPC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC35005

DigiKey Part Number
1655-GBPC35005TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
GBPC35005
Description
BRIDGE RECT 1PHASE 50V 35A GBPC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V QC Terminal GBPC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
50 V
Current - Average Rectified (Io)
35 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 17.5 A
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
QC Terminal
Package / Case
4-Square, GBPC
Supplier Device Package
GBPC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1002,03300 €203,30 €
2001,86495 €372,99 €
3001,77933 €533,80 €
5001,68310 €841,55 €
7001,62614 €1.138,30 €
1.0001,57350 €1.573,50 €
Manufacturers Standard Package
Unit Price without VAT:2,03300 €
Unit Price with VAT:2,45993 €