Bridge Rectifier Single Phase Standard 50 V QC Terminal GBPC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC35005

DigiKey Part Number
GBPC35005FS-ND
Manufacturer
Manufacturer Product Number
GBPC35005
Description
BRIDGE RECT 1PHASE 50V 35A GBPC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V QC Terminal GBPC
Datasheet
 Datasheet
EDA/CAD Models
GBPC35005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
50 V
Current - Average Rectified (Io)
35 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 17.5 A
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
QC Terminal
Package / Case
4-Square, GBPC
Supplier Device Package
GBPC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,26000 €5,26 €
502,78520 €139,26 €
1002,54660 €254,66 €
5002,12860 €1.064,30 €
1.0002,06983 €2.069,83 €
Manufacturers Standard Package
Unit Price without VAT:5,26000 €
Unit Price with VAT:6,36460 €